
MCM-1211M-701 | |
---|---|
DigiKey Part Number | 553-MCM-1211M-701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCM-1211M-701 |
Description | CMC 8A 2LN 700 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MCM-1211M-701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 Gull Wing |