MS-0905S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM-0905-471Y-RU

Digi-Key Part Number
2669-MCM-0905-471Y-RUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM-0905-471Y-RU
Description
CMC 470UH 700MA 2LN SMD
Detailed Description
2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 700mA DCR 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mag Layers
Series
Package
Tape & Reel (TR)
Product Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
900 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.213" W (8.90mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8504.50.4000
1,000 In Stock

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10$1.00000$10.00
30$0.90000$27.00
50$0.80000$40.00
100$0.72500$72.50
250$0.67500$168.75
500$0.62500$312.50
1,000$0.56000$560.00
2,500$0.50000$1,250.00
Additional Resources
AttributeDescription
Other Names2669-MCM-0905-471Y-RUTR
Standard Package10