MS-0905S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM-0905-102Y

DigiKey Part Number
553-MCM-0905-102YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM-0905-102Y
Description
CMC 1MH 700MA 2LN SMD
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.213" W (8.90mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.