PWRZ19128-20W | |
---|---|
DigiKey Part Number | 2609-PWRZ19128-20W-ND |
Manufacturer | à la mods |
Manufacturer Product Number | PWRZ19128-20W |
Description | EVAL BRD 20W DC-DC PWR SUPPLY |
Customer Reference | |
Detailed Description | Power Supply Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | à la mods | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |