



ISOIOZ19112 | ||
---|---|---|
Digi-Key Part Number | 2609-ISOIOZ19112-ND | |
Manufacturer | à la mods | |
Manufacturer Product Number | ISOIOZ19112 | |
Description | ISOLATED I/O DUAL RELAY AND OPTO | |
Detailed Description | EE2-5NU, TLP293 Electromechanical Relay Raspberry Pi Zero Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | à la mods | |
Series | ||
Package | Box | |
Product Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | EE2-5NU, TLP293 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi pHAT |
Resource Type | Link |
---|---|
Datasheets | ISOIOZ19112 |
HTML Datasheet | ISOIOZ19112 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $19.35000 | $193.50 |
25 | $18.95000 | $473.75 |
50 | $18.25000 | $912.50 |
100 | $17.75000 | $1,775.00 |
Attribute | Description |
---|---|
Other Names | 2609-ISOIOZ19112 |
Standard Package | 1 |