EMBDZ19121-P | |
---|---|
DigiKey Part Number | 2609-EMBDZ19121-P-ND |
Manufacturer | à la mods |
Manufacturer Product Number | EMBDZ19121-P |
Description | EMBEDDED ESP32 LA MODS HOST CPU |
Customer Reference | |
Detailed Description | ESP32-WROOM-32, PCAL6416A Bluetooth, WiFi RF Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | à la mods | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | RF | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | ESP32-WROOM-32, PCAL6416A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi pHAT | |
Note | - |