MX29LV800CBXEC-70G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 4,762
Unit Price: $2.37000
Datasheet

Direct


Microchip Technology
In Stock: 19
Unit Price: $1.80000
Datasheet

MX29LV800CBXEC-70G

DigiKey Part Number
MX29LV800CBXEC-70G-ND
Manufacturer
Manufacturer Product Number
MX29LV800CBXEC-70G
Description
IC FLASH 8MBIT PARALLEL 48LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-LFBGA, CSP (6x8)
Base Product Number