USD

Quote Required, submit request here.
cms-photo-not-available
MTR-100R-SR3A-J-NA-G-0-T
Digi-Key Part Number
1700-1035-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MTR-100R-SR3A-J-NA-G-0-T
Supplier
Description
RES SMD 100 OHM 5% 0202
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
100 ±5% - Chip Resistor 0202 (0505 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Tolerance
±5%
Power (Watts)
-
Composition
Thick Film
Features
-
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Package / Case
0202 (0505 Metric)
Supplier Device Package
0202
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1700-1035
Standard Package400