
MSWSHC-040-40 | ||
---|---|---|
Digi-Key Part Number | 1465-MSWSHC-040-40TR-ND - Tape & Reel (TR) 1465-MSWSHC-040-40CT-ND - Cut Tape (CT) 1465-MSWSHC-040-40DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSWSHC-040-40 | |
Description | DIODE,PIN SWITCH,2615 | |
Detailed Description | RF Diode PIN - Single 300V 200 mA 2615 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MACOM Technology Solutions | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 300V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2615 | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.21000 | $20.21 |
10 | $18.57700 | $185.77 |
25 | $17.80680 | $445.17 |
100 | $15.68920 | $1,568.92 |
250 | $14.91920 | $3,729.80 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $14.29500 | $7,147.50 |
Attribute | Description |
---|---|
Other Names | 1465-MSWSHC-040-40DKR 1465-MSWSHC-040-40-ND 1465-MSWSHC-040-40CT 1465-MSWSHC-040-40TR |
Standard Package | 500 |