MSWSH-100-30 is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MSWSH-100-30 | ||
---|---|---|
Digi-Key Part Number | 1465-MSWSH-100-30-ND | |
Manufacturer | ||
Manufacturer Product Number | MSWSH-100-30 | |
Description | SWITCH,RF,CM22 PKG | |
Detailed Description | RF Diode PIN - Single 700V 100 W CM22 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MACOM Technology Solutions | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 700V | |
Capacitance @ Vr, F | 0.4pF @ 50V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 500MHz | |
Power Dissipation (Max) | 100 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | CM22 | |
Supplier Device Package | CM22 | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 1465-MSWSH-100-30 |
Standard Package | 10 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SMP1322-040LF | Skyworks Solutions Inc. | 278,925 | 863-1682-1-ND | $0.52000 | Similar |
CLA4610-085LF | Skyworks Solutions Inc. | 17,622 | 863-1627-1-ND | $2.19000 | Similar |
SMP1321-079LF | Skyworks Solutions Inc. | 23,771 | 863-1099-1-ND | $0.43000 | Similar |
SMP1302-040LF | Skyworks Solutions Inc. | 28,377 | 863-1673-1-ND | $0.60000 | Similar |
SMP1325-085LF | Skyworks Solutions Inc. | 58,133 | 863-1683-1-ND | $2.19000 | Similar |