USD

Quote Required, submit request here.
cms-photo-not-available
MIR10RK-SP3FNAB0T
Digi-Key Part Number
1700-1030-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MIR10RK-SP3FNAB0T
Supplier
Description
RES SMD 10K OHM 1% 0202
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 ±1% - Chip Resistor 0202 (0505 Metric) RF, High Frequency Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Tolerance
±1%
Power (Watts)
-
Composition
Thick Film
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
0202 (0505 Metric)
Supplier Device Package
0202
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
1700-1030
MIR-10RK-SR3-F-NA-B-1-T
Standard Package400