USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available
MIR-100RK-SR3-G-NA-B-0-T
Digi-Key Part Number
1700-1032-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MIR-100RK-SR3-G-NA-B-0-T
Supplier
Description
RES SMD 100K OHM 2% 0202
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
100 ±2% - Chip Resistor 0202 (0505 Metric) RF, High Frequency Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Tolerance
±2%
Power (Watts)
-
Composition
Thick Film
Features
RF, High Frequency
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Package / Case
0202 (0505 Metric)
Supplier Device Package
0202
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

400 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1700-1032
Standard Package400