USD

24-QFN
MAPS-010166-TR0500
Digi-Key Part Number
1465-1349-2-ND - Tape & Reel (TR)
1465-1349-1-ND - Cut Tape (CT)
1465-1349-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPS-010166-TR0500
Supplier
Description
PHASE SHIFTER 6-BIT 8.0-12.0GHZ
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
RF IC Phase Shifter Radar 8GHz ~ 12GHz - 24-PQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Phase Shifter
Frequency
8GHz ~ 12GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-PQFN (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

996 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$109.11000$109.11
10$102.87300$1,028.73
25$96.63840$2,415.96
100$90.40360$9,040.36
250$84.16884$21,042.21