USD

MAMX-011037-DIE

MAMX-011037-DIE

Digi-Key Part Number
1465-1849-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAMX-011037-DIE
Supplier
Description
MIXER 18-46 GHZ DIE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Mixer IC Radar - 18GHz ~ 46GHz Chip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
Radar
Frequency
18GHz ~ 46GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-1849
Standard Package10