6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011023-TR3000

Digi-Key Part Number
1465-1723-2-ND - Tape & Reel (TR)
1465-1723-1-ND - Cut Tape (CT)
1465-1723-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAMX-011023-TR3000
Supplier
Description
IC MIXER 9DB 5-25GHZ RF 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Mixer IC - - 4GHz ~ 23GHz 6-TDFN (1.5x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Frequency
4GHz ~ 23GHz
Number of Mixers
1
Gain
9dB
Noise Figure
10dB
Secondary Attributes
-
Current - Supply
15mA
Voltage - Supply
3V
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$7.63500$22,905.00
Additional Resources
AttributeDescription
Other Names
MAMX011023TR3000
1465-1723-2
1465-1723-1
1465-1723-6
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC787ALC3BTRAnalog Devices Inc.1981127-3642-1-ND$60.06000Similar
HMC688LP4ERochester Electronics, LLC2002156-HMC688LP4E-ND$20.10000Similar
HMC219BMS8GEAnalog Devices Inc.111127-3571-ND$14.18000Similar