USD

6 DFN
MADL-011023-14150T
Digi-Key Part Number
1465-1739-2-ND - Tape & Reel (TR)
1465-1739-1-ND - Cut Tape (CT)
1465-1739-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADL-011023-14150T
Supplier
Description
RF DIODE PIN 6TDFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Diode PIN - Single - 6-TDFN (1.5x1.2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
175°C (TJ)
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,539 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1465-1739-2
MADL01102314150T
Standard Package3,000