USD

6 DFN
MADL-011021-14150T
Digi-Key Part Number
1465-1736-2-ND - Tape & Reel (TR)
1465-1736-1-ND - Cut Tape (CT)
1465-1736-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADL-011021-14150T
Supplier
Description
RF DIODE PIN 6TDFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Diode Pin + Schottky 1 Pair Series Connection - 6-TDFN (1.5x1.2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Pin + Schottky 1 Pair Series Connection
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
175°C (TJ)
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22,767 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.68000$2.68
10$2.40400$24.04
25$2.27240$56.81
100$1.96950$196.95
250$1.86852$467.13
500$1.67660$838.30
1,000$1.41400$1,414.00
Additional Resources
AttributeDescription
Other Names
1465-1736-2
MADL01102114150T
Standard Package3,000