USD

MACP-01101x
MACP-011014
Digi-Key Part Number
1465-1716-2-ND - Tape & Reel (TR)
1465-1716-1-ND - Cut Tape (CT)
1465-1716-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MACP-011014
Supplier
Description
RF DIR COUPLER 5MHZ-1.5GHZ 6SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1.5GHz - 500mW 6-SMD Module, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.5GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.93dB
Power - Max
500mW
Isolation
27dB
Return Loss
22dB
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,940 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1465-1716-2
Standard Package900