USD

SOT-23-3

MA4E2054B1-287T

Digi-Key Part Number
1465-1220-2-ND - Tape & Reel (TR)
1465-1220-1-ND - Cut Tape (CT)
1465-1220-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E2054B1-287T
Supplier
Description
RF DIODE SCHOTTKY 3V SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 3V 20mA SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
3V
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-65°C ~ 125°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Current - Max
20mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Price and Procurement

538 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1465-1220-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMS7630-006LFSkyworks Solutions Inc.56,338863-1124-1-ND$0.74000Direct