USD

SOD-323

MA4E20541-1141T

Digi-Key Part Number
1465-1219-2-ND - Tape & Reel (TR)
1465-1219-1-ND - Cut Tape (CT)
1465-1219-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E20541-1141T
Supplier
Description
RF DIODE SCHOTTKY 3V SOD323
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Diode Schottky - Single 3V 20mA SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-65°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Current - Max
20mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Price and Procurement

3,168 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States