USD

Quote Required, submit request here.
M93C

M53C

Digi-Key Part Number
1465-M53C-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M53C
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 26GHz
Gain
-
Noise Figure
9.5dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Number of Mixers
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names1465-M53C
Standard Package1