MC-JEDIPRO-RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-JEDIPRO-RP

Digi-Key Part Number
2953-MC-JEDIPRO-RP-ND
Manufacturer
Manufacturer Product Number
MC-JEDIPRO-RP
Description
MACHINECHAT JEDI PRO RPI OS
Detailed Description
IoT Application Software Perpetual 1 Unit Raspberry Pi IoT Remote Management Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Machinechat
Series
Package
Electronic Delivery
Product Status
Active
Type
IoT Application Software
Applications
IoT Remote Management
Edition
-
License Length
Perpetual
License - User Details
1 Unit
Operating System
Linux
For Use With/Related Products
Raspberry Pi
Media Delivery Type
Electronically Delivered
Platform
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN5D992C
HTSUS4911.10.0080
All prices are in USD
Electronic Delivery
QtyUnit PriceExt Price
1$349.00000$349.00