MC-JEDIPRO-BB | |
---|---|
DigiKey Part Number | 2953-MC-JEDIPRO-BB-ND |
Manufacturer | |
Manufacturer Product Number | MC-JEDIPRO-BB |
Description | Machinechat JEDI Pro for BeagleB |
Customer Reference | |
Detailed Description | IoT Application Software Perpetual 1 Unit BeagleBone IoT Remote Management Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Machinechat | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | IoT Application Software | |
Applications | IoT Remote Management | |
Edition | - | |
License Length | Perpetual | |
License - User Details | 1 Unit | |
Operating System | Linux | |
For Use With/Related Products | BeagleBone | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $495.00000 | $495.00 |