


K049 | ||
---|---|---|
Digi-Key Part Number | 2221-K049-ND | |
Manufacturer | ||
Manufacturer Product Number | K049 | |
Description | M5PAPER ESP32 EINK DEV KIT V1.0 | |
Detailed Description | ESP32-D0WD M5Paper - MCU 32-Bit Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Retail Package | |
Product Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ESP32-D0WD | |
Mounting Type | Fixed | |
Contents | Board(s), EPD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Grove, HY2.0-4P | |
Suggested Programming Environment | Arduino, MicroPython, UIFlow | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | M5 Paper Schematic |
Featured Product | K049 M5Paper ESP32 Development Kit with 4.7" E-Ink Display |
PCN Obsolescence/ EOL | K049 OBS 13/May/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 2221-K049 |
Standard Package | 100 |