50123100

DigiKey Part Number
2384-50123100-ND
Manufacturer
Manufacturer Product Number
50123100
Description
FLOOR MAT RUBBER BLACK 2' X 3'
Customer Reference
Detailed Description
Conductive Floor Grounding Mat Rubber Black 2' (0.61m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
M+A Matting
Series
Package
Box
Product Status
Active
Mat Type
Floor
Shape
Rectangle
Length
2' (0.61m)
Width
3' (0.91m)
Thickness
0.125" (3.18mm)
Color
Black
Material
Rubber
Number of Layers
1
Features
Conductive
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4016.91.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$30.00000$30.00
Additional Resources
AttributeDescription
Other Names2384-50123100
Standard Package1