447101100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

447101100

DigiKey Part Number
2384-447101100-ND
Manufacturer
Manufacturer Product Number
447101100
Description
FLOOR TILE RUBBER BLK 1.5'X1.5'
Detailed Description
Anti Fatigue, Conductive Floor, Tile Grounding Mat Rubber Black 1.5' (0.46m) X 1.5' (0.46m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
M+A Matting
Series
Package
Box
Product Status
Active
Mat Type
Floor, Tile
Shape
Square
Length
1.5' (0.46m)
Width
1.5' (0.46m)
Thickness
0.75" (19.05mm)
Color
Black
Material
Rubber
Number of Layers
2
Features
Anti Fatigue, Conductive
Includes
Center Tile
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4016.91.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$44.00000$44.00
Additional Resources
AttributeDescription
Other Names2384-447101100
Standard Package1