SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-007935-TR3000

DigiKey Part Number
1465-1360-2-ND - Tape & Reel (TR)
1465-1360-1-ND - Cut Tape (CT)
1465-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-007935-TR3000
Description
IC RF SWITCH SPDT 3GHZ SOT26
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA, GSM SPDT 3 GHz 50Ohm SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, GSM
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
22dB
Insertion Loss
1.1dB
Test Frequency
3GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
In-Stock: 23,687
Factory Stock: 9,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.95900$9.59
25$0.86920$21.73
100$0.76980$76.98
250$0.72248$180.62
500$0.69394$346.97
1,000$0.67043$670.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64141$1,924.23
6,000$0.62720$3,763.20
9,000$0.62008$5,580.72
15,000$0.61220$9,183.00
Manufacturers Standard Package