LED3000

DigiKey Part Number
4940-LED3000-ND
Manufacturer
Manufacturer Product Number
LED3000
Description
LED-3000 Ring Light
Customer Reference
Detailed Description
LED Ring Light
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LX Microscopes by UNITRON
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Ring Light
Cable Length
72.0" (183cm)
Features
ESD Safe
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$359.00000$359.00