cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31ZX

Digi-Key Part Number
2521-T31ZX-ND
Manufacturer
Manufacturer Product Number
T31ZX
Description
5MP H.265 VIDEO PROCESSOR - 128M
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XBurst® 1 Microprocessor IC - 1 Core, 32-Bit 1.5GHz 88-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumissil Microsystems
Series
-
Package
Tray
Product Status
Active
Core Processor
XBurst® 1
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
Image Signal Processor, Video Processor Unit
RAM Controllers
DDR2
Graphics Acceleration
-
Display & Interface Controllers
Smart LCD
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 OTG (1)
Voltage - I/O
1.5V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Security Features
DTRNG/RSA/SHA
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (9x9)
Additional Interfaces
I²C, MMC/SD/SDIO, SFC, SMB, SPI, SSI, UART/USART
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$11.47000$11.47
10$10.35900$103.59
25$9.87680$246.92
80$8.57600$686.08
230$8.19061$1,883.84
440$7.46791$3,285.88
945$6.57000$6,208.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.