
IS31LT3172-GRLS4-TR | ||
---|---|---|
Digi-Key Part Number | 2521-IS31LT3172-GRLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3172-GRLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3172-GRLS4-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31LT3172-GRLS4-TR | |
Description | IC LED DRVR LIN PWM 200MA 8SOP | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Lumissil Microsystems | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 42V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Dev EOL 25/Feb/2022 |
Datasheets | |
HTML Datasheet | Analog Part Number Decoder |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.53300 | $5.33 |
25 | $0.50080 | $12.52 |
100 | $0.40880 | $40.88 |
250 | $0.37976 | $94.94 |
500 | $0.32320 | $161.60 |
1,000 | $0.25856 | $258.56 |
Attribute | Description |
---|---|
Other Names | 2521-IS31LT3172-GRLS4-TR 706-6514-6 706-1514-6 706-1514-2-ND 706-1514-6-ND 706-1514-1 2521-IS31LT3172-GRLS4-TRCT 706-1514-1-ND 2521-IS31LT3172-GRLS4-TRDKR 706-1514-2 |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BCR450E6327HTSA1 | Infineon Technologies | 10,547 | BCR450E6327HTSA1CT-ND | $0.75000 | Similar |
TLD1211SJFUMA1 | Infineon Technologies | 2,501 | TLD1211SJFUMA1CT-ND | $0.98000 | Similar |
STCS1APUR | STMicroelectronics | 0 | 497-6916-1-ND | $2.95000 | Similar |
AL5809-100P1-7 | Diodes Incorporated | 97,420 | AL5809-100P1-7DICT-ND | $0.60000 | Similar |
AL5809-60QP1-7 | Diodes Incorporated | 105,045 | AL5809-60QP1-7DICT-ND | $0.64000 | Similar |