
IS31FL3741A-QFLS4-TR | ||
---|---|---|
Digi-Key Part Number | 2521-IS31FL3741A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3741A-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3741A-QFLS4-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3741A-QFLS4-TR | |
Description | IC LED DRVR LIN I2C 38MA 60QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current I²C, PWM Dimming 38mA 60-QFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Lumissil Microsystems | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 1MHz | |
Dimming | I²C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IS31FL3741A |
HTML Datasheet | IS31FL3741A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
10 | $3.38900 | $33.89 |
25 | $3.20440 | $80.11 |
100 | $2.77700 | $277.70 |
250 | $2.63460 | $658.65 |
500 | $2.36400 | $1,182.00 |
1,000 | $1.99374 | $1,993.74 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.89405 | $4,735.12 |
5,000 | $1.82285 | $9,114.25 |
Attribute | Description |
---|---|
Other Names | 2521-IS31FL3741A-QFLS4-DKR 2521-IS31FL3741A-QFLS4-CT 2521-IS31FL3741A-QFLS4-TR |
Standard Package | 2,500 |