
IS31AP4996-GRLS2-TR | ||
---|---|---|
Digi-Key Part Number | 2521-IS31AP4996-GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4996-GRLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP4996-GRLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31AP4996-GRLS2-TR | |
Description | IC AMP CLASS AB MONO 1.15W 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lumissil Microsystems | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.15W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | IS31AP4996 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.51700 | $5.17 |
25 | $0.48240 | $12.06 |
100 | $0.38580 | $38.58 |
250 | $0.35828 | $89.57 |
500 | $0.30316 | $151.58 |
1,000 | $0.23426 | $234.26 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.20754 | $518.85 |
5,000 | $0.19416 | $970.80 |
12,500 | $0.18076 | $2,259.50 |
25,000 | $0.17290 | $4,322.50 |
Attribute | Description |
---|---|
Other Names | 706-1430-1 706-1430-2 706-1430-2-ND 2521-IS31AP4996-GRLS2-TRDKR 706-1430-1-ND 2521-IS31AP4996-GRLS2-TRCT 706-1430-6-ND IS31AP4996-GRLS2-TR-ND 2521-IS31AP4996-GRLS2-TR 706-1430-6 |
Standard Package | 2,500 |