SST-20-WDS-B120-L4571

DigiKey Part Number
1214-SST-20-WDS-B120-L4571TR-ND - Tape & Reel (TR)
1214-SST-20-WDS-B120-L4571CT-ND - Cut Tape (CT)
1214-SST-20-WDS-B120-L4571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WDS-B120-L4571
Description
LED SST-20-WXS WHITE 5700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WxS White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
573lm (560lm ~ 585lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
127 lm/W
CRI (Color Rendering Index)
65
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.01500$10.15
100$0.75110$75.11
500$0.69020$345.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56840$568.40
2,000$0.53998$1,079.96
5,000$0.52780$2,639.00
10,000$0.51562$5,156.20
Manufacturers Standard Package