SST-08-UV-A40-E405-00

DigiKey Part Number
1214-SST-08-UV-A40-E405-00TR-ND - Tape & Reel (TR)
1214-SST-08-UV-A40-E405-00CT-ND - Cut Tape (CT)
1214-SST-08-UV-A40-E405-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-08-UV-A40-E405-00
Description
SST-08-UV SURFACE MOUNT UVA LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.7V 750mA 40° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
750mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.80000$3.80
10$2.53900$25.39
100$1.89480$189.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.81888$909.44
1,000$1.56310$1,563.10
2,500$1.47784$3,694.60
5,000$1.44374$7,218.70
Manufacturers Standard Package