USD

Obsolete item.
PT-120-Red

PT-120-RA-C11-MPF

Digi-Key Part Number
PT-120-RA-C11-MPF-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
PT-120-RA-C11-MPF
Supplier
Description
BIG CHIP LED HB MODULE RED
Detailed Description
LED Lighting COBs Engines Modules LED Module series Red Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
-
Part Status
Obsolete
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
624nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1010lm (Typ)
Current - Test
18A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
24 lm/W
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10