MP-3030-110F-40-80 | |
---|---|
DigiKey Part Number | 1214-MP-3030-110F-40-80TR-ND - Tape & Reel (TR) 1214-MP-3030-110F-40-80CT-ND - Cut Tape (CT) 1214-MP-3030-110F-40-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-110F-40-80 |
Description | LED 3030 NEUTRAL WHT 4000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture White, Neutral 4000K 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 217 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.34400 | $3.44 |
100 | $0.22940 | $22.94 |
500 | $0.15868 | $79.34 |
1,000 | $0.13224 | $132.24 |
2,000 | $0.11902 | $238.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07285 | $291.40 |
8,000 | $0.07125 | $570.00 |