CLM-22-27-95-36-AC30-F4-3 | |
---|---|
DigiKey Part Number | CLM-22-27-95-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-27-95-36-AC30-F4-3 |
Description | LED COB CLM-22 GEN3 WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Gen3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4290lm (Typ) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 400 | $12.19218 | $4,876.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $12.19218 | $4,876.87 |