CFT-90-CG-L11-G100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-CG-L11-G100

Digi-Key Part Number
1214-CFT-90-CG-L11-G100-ND
Manufacturer
Manufacturer Product Number
CFT-90-CG-L11-G100
Description
LED MOD GREEN RECT SMD
Detailed Description
LED Lighting COBs Engines Modules LED Module - Green Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Luminus Devices Inc.
Series
-
Package
Tray
Product Status
Discontinued at Digi-Key
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
579nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
22.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3.8V
Lumens/Watt @ Current - Test
-
Current - Max
22.5A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
42.00mm L x 28.00mm W
Height
5.70mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
31 In Stock
All prices are in USD
Tray
QtyUnit PriceExt Price
1$246.68000$246.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1214-CFT-90-CG-L11-G100
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFT-90-CG-L11-G300Luminus Devices Inc.01214-CFT-90-CG-L11-G300-ND$0.00000MFR Recommended