USD

Obsolete item.
CBT-90-R-C11

CBT-90-R-C11-HM102

Digi-Key Part Number
1214-1156-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-90-R-C11-HM102
Supplier
Description
BIG CHIP LED HB MODULE RED
Detailed Description
LED Lighting COBs Engines Modules LED Module series Red Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
-
Part Status
Obsolete
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
628nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
13.5A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
-
Current - Max
18A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
4.08mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
1214-1156
CBT-90-R-C11-HL101
CBT-90-R-C11-HL101-ND
CBT-90-R-C11-HM101
CBT90RC11HM102
Standard Package10