USD

CBT-90-B-C11

CBT-90-B-L11-H100

Digi-Key Part Number
CBT-90-B-L11-H100-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-90-B-L11-H100
Supplier
Description
EMITTER BLUE 465NM MODULE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series Blue Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
458nm (445nm ~ 470nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
-
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
4.08mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Tray
QtyUnit PriceExt Price
50$63.45240$3,172.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.