USD

Version no longer manufactured.
CBT-120-R-C11-HK101

CBT-120-R-C11-HK100

Digi-Key Part Number
CBT-120-R-C11-HK100-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-120-R-C11-HK100
Supplier
Description
BIG CHIP LED HB MODULE RED
Detailed Description
LED Lighting COBs Engines Modules LED Module series Red Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
623nm (611nm ~ 635nm)
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
18A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
-
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PT-120-RAX-L15-MPKLuminus Devices Inc.491214-1313-ND$137.53000Similar