USD

Obsolete item.
CBT-120-G-C11-JM201

CBT-120-G-C11-JK201

Digi-Key Part Number
CBT-120-G-C11-JK201-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-120-G-C11-JK201
Supplier
Description
BIG CHIP LED HB MODULE GREEN
Detailed Description
LED Lighting COBs Engines Modules LED Module series Green Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
530nm (520nm ~ 540nm)
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
18A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
4.3V
Lumens/Watt @ Current - Test
-
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package50