USD

Obsolete item.
CBT-120-B-C11 SERIES

CBT-120-B-C11-KN300

Digi-Key Part Number
CBT-120-B-C11-KN300-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-120-B-C11-KN300
Supplier
Description
BIG CHIP LED HB MODULE BLUE
Detailed Description
LED Lighting COBs Engines Modules LED Module series Blue Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
463nm (450nm ~ 475nm)
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
18A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
4.1V
Lumens/Watt @ Current - Test
-
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
42.00mm L x 28.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm W x 4.63mm L
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package50