MF1/8W10KFT | |
---|---|
DigiKey Part Number | 4491-MF1/8W10KFTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF1/8W10KFT |
Description | RES 10K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.03000 | $3.00 |
300 | $0.02300 | $6.90 |
500 | $0.01850 | $9.25 |