CF1/8W2KJTB | |
---|---|
DigiKey Part Number | 4491-CF1/8W2KJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1/8W2KJTB |
Description | RES 2K OHM 5% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01262 | $63.10 |