LUXEON Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PR01

Digi-Key Part Number
1416-1058-2-ND - Tape & Reel (TR)
1416-1058-1-ND - Cut Tape (CT)
1416-1058-6-ND - Digi-Reel®
Manufacturer
Lumileds
Manufacturer Product Number
LXZ1-PR01
Supplier
Description
LED LUXEON Z RYL BLUE 450NM 2SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
LED Lighting Color series Blue 450nm (440nm ~ 460nm) 0705 (1713 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumileds
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Wavelength
450nm (440nm ~ 460nm)
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
550mW (500mW ~ 600mW)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
SMD
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.026" (0.66mm)
Thermal Resistance of Package
5°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.62000$2.62
10$1.75000$17.50
100$1.34660$134.66
500$1.21728$608.64
1,000$1.04610$1,046.10
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.98904$1,978.08
6,000$0.96622$5,797.32
10,000$0.95100$9,510.00
Additional Resources
AttributeDescription
Other Names
1417-1058-1-ND
1416-1058-2
1417-1058-2-ND
1417-1058-6
1417-1058-1
1417-1058-2
1416-1058-1
1416-1058-6
1417-1058-6-ND
Standard Package2,000