Luxeon Z Series Warm White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-2780-3

Digi-Key Part Number
1416-1138-2-ND - Tape & Reel (TR)
1416-1138-1-ND - Cut Tape (CT)
1416-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-2780-3
Description
LED LUXEON WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting LUXEON Z White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Lumileds
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
115lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
82 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
SMD
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.031" (0.79mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.87672$1,753.44
Additional Resources
AttributeDescription
Other Names
1416-1138-1
1416-1138-2
1416-1138-6
LXZ1-2780-3-ND
Standard Package2,000