L235-3080AULM5JAI0 | |
---|---|
DigiKey Part Number | 1416-1344-ND |
Manufacturer | |
Manufacturer Product Number | L235-3080AULM5JAI0 |
Description | LED MOD LUXEON WH LNR STR 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 4536lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1150.00mm L x 5.25mm W | |
Height | 1.23mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.94000 | $34.94 |
13 | $27.31692 | $355.12 |
104 | $24.16433 | $2,513.09 |