
L1CU-6570000000000 | ||
---|---|---|
Digi-Key Part Number | 1416-2044-2-ND - Tape & Reel (TR) 1416-2044-1-ND - Cut Tape (CT) 1416-2044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1CU-6570000000000 | |
Description | LED LUXEON CZ WHITE 6500K SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | LED Lighting LUXEON CZ White, Cool 6500K 2.75V 350mA 120° 3-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lumileds | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Cool | |
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.225A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | LUXEON Chip Chgs 12/Aug/2021 |
PCN Packaging | TR Pkg Chgs 17/Nov/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86872 | $868.72 |
2,000 | $0.82134 | $1,642.68 |
5,000 | $0.80239 | $4,011.95 |
10,000 | $0.78975 | $7,897.50 |
Attribute | Description |
---|---|
Other Names | 1416-2044-1 1416-2044-2 1416-2044-6 |
Standard Package | 1,000 |