USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-photo-not-available

L130-2280001400001

Digi-Key Part Number
1416-2063-2-ND - Tape & Reel (TR)
1416-2063-1-ND - Cut Tape (CT)
1416-2063-6-ND - Digi-Reel®
Manufacturer
Lumileds
Manufacturer Product Number
L130-2280001400001
Supplier
Description
LED LUXEON WARM WHITE 2200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting series White, Warm 2200K 3.1V 60mA 116° 1206 (3014 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lumileds
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1206 (3014 Metric)
Supplier Device Package
3014
Size / Dimension
0.114" L x 0.055" W (2.90mm x 1.40mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1416-2063-2
L130-2280001400001-ND
Q10095608
Q10147903
Q9692382B
Standard Package3,000